text.skipToContent text.skipToNavigation

Manufacturer Part #

293D225X0035B2TE3

293D Series 1411 2.2 uF ±20 % 35V Surface Mount Solid Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 293D225X0035B2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 2.2µF
Rated Voltage: 35V
Tolerance (%): ±20%
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$173.20
USD
Quantity
Unit Price
2,000
$0.0866
4,000
$0.0851
6,000
$0.0842
10,000
$0.0831
20,000+
$0.0808
Product Variant Information section