text.skipToContent text.skipToNavigation

Manufacturer Part #

293D227X96R3D2TE3

293D Series 220 uF ±10 % 6.3 V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Vishay 293D227X96R3D2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 220µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$122.50
USD
Quantity
Unit Price
500
$0.245
2,000
$0.24
7,500+
$0.235
Product Variant Information section