Manufacturer Part #
293D474X9050C2TE3
Cap Tant Solid 0.47uF 50V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2427 | ||||||||||
Product Specification Section
Vishay 293D474X9050C2TE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 293D474X9050C2TE3 - Technical Attributes
Attributes Table
| Type: | Molded |
| Capacitance: | 0.47µF |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| ESR (Equivalent Series Resistance): | 6.7Ω |
| Leakage Current: | 0.5µA |
| Dissipation Factor: | 4% |
| Ripple Current: | 0.13A |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 2312 (6032 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500
$0.31
1,000
$0.305
2,500
$0.30
5,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount