text.skipToContent text.skipToNavigation

Manufacturer Part #

298D476X0004M2T

298D Series 47 uF ±20 % 4 V Surface Mount Solid Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 298D476X0004M2T - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 47µF
Rated Voltage: 4V
Tolerance (%): ±20%
Dimension: L  1.6mm x W  0.85mm x H  0.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,320.00
USD
Quantity
Unit Price
4,000+
$0.58
Product Variant Information section