Manufacturer Part #
591D106X9010B2T15H
591D Series 10 uF ±10 % 10 V SMT Solid Conformal Coated Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 591D106X9010B2T15H - Technical Attributes
Attributes Table
| Type: | Conformal Coated |
| Capacitance: | 10µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±10% |
| ESR (Equivalent Series Resistance): | 0.85Ω |
| Leakage Current: | 1µA |
| Dissipation Factor: | 6% |
| Ripple Current: | 0.31A |
| Operating Temp Range: | -55°C to +125°C |
| Construction: | Rectangular |
| Lead Spacing: | 4mm |
| Dimension: | L 4mm x W 2.8mm x H 1.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,000+
$1.16
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount