text.skipToContent text.skipToNavigation

Manufacturer Part #

593D476X9020E2TE3

593D Series 47 uF ±10 % 20 V Surface Mount Molded Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Vishay 593D476X9020E2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 47µF
Rated Voltage: 20V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$166.00
USD
Quantity
Unit Price
400
$0.415
800
$0.41
1,200
$0.405
4,000+
$0.395
Product Variant Information section