Manufacturer Part #
597D476X0050Z2T
597D Series 47 uF ±20 % 50 V SMT Solid Conformal Coated Tantalum Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
Vishay 597D476X0050Z2T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 597D476X0050Z2T - Technical Attributes
Attributes Table
| Type: | Conformal Coated |
| Capacitance: | 47µF |
| Rated Voltage: | 50V |
| Tolerance (%): | ±20% |
| Dimension: | L 7.6mm x W 6mm x H 6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
250+
$12.29
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount