text.skipToContent text.skipToNavigation

Manufacturer Part #

M39003/01-8224

M39003/01 Series 10 uF ±10 % 50 V Axial Solid Electrolyte TANTALEX® Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay M39003/01-8224 - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 10µF
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: L  17.42mm x D  7.34mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
1
Total
$483.20
USD
Quantity
Unit Price
1
$24.83
4
$24.48
15
$24.16
25
$24.03
50+
$23.65
Product Variant Information section