text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJA225K025RNJ

TAJ Series 2.2 uF ±10 % 25 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAJA225K025RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 2.2µF
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$191.00
USD
Quantity
Unit Price
2,000
$0.0955
4,000
$0.0937
6,000
$0.0927
8,000
$0.092
10,000+
$0.0898
Product Variant Information section