text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJE227M016RNJ

TAJ Series 220 uF ±20 % 16 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
KYOCERA AVX TAJE227M016RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 220µF
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Features & Applications

TAJ Series Standard Tantalum

The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.

The TAJE227M016R is a 0.287” x 0.169” (x0.162) package 16 volt 220 mf capacitor with a tolerance of +/- 20%. The TAJE227M016R is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$314.00
USD
Quantity
Unit Price
400
$0.785
800
$0.775
1,200
$0.765
1,600
$0.76
2,000+
$0.745
Product Variant Information section