text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSC106K025H0500

TPS Series 2312 10 uF 25 V ±10% Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TPSC106K025H0500 - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 10µF
Rated Voltage: 25V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 500mΩ
Operating Temp Range: -55°C to +125°C
Case Size: 2312 (6032 Metric)
Dimension: L  6mm x W  3.2mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
9500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,405.00
USD
Quantity
Unit Price
500
$1.03
1,000
$1.02
1,500
$1.01
2,000+
$0.99
Product Variant Information section