text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3B156K010C0700

TR3 Series 15uF ±10 % 10 V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TR3B156K010C0700 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 15µF
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$204.00
USD
Quantity
Unit Price
2,000
$0.102
4,000
$0.10
6,000
$0.099
8,000
$0.0982
10,000+
$0.0959
Product Variant Information section