text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3B475K025C1500

TR3 Series 4.7 uF ±10% 25V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TR3B475K025C1500 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$214.00
USD
Quantity
Unit Price
2,000
$0.107
4,000
$0.105
8,000
$0.104
10,000+
$0.102
Product Variant Information section