text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3C157M6R3C0200

TR3 Series 150 uF ±20 % 6.3 V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TR3C157M6R3C0200 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 150µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 2312 (6032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$170.00
USD
Quantity
Unit Price
500
$0.34
1,000
$0.335
2,500
$0.33
5,000+
$0.325
Product Variant Information section