text.skipToContent text.skipToNavigation

Manufacturer Part #

ACM4520-901-2P-T000

ACM Series 1808 900 Ohm 2 A 0.06 Ohm DCR 50 V SMD Common Mode Choke

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
TDK ACM4520-901-2P-T000 - Technical Attributes
Attributes Table
Impedance: 900Ω
Rated Current: 2A
Rated Voltage: 50V
DC Resistance-Max: 0.06Ω
Case Size: 1808 (4520 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,200
USA:
3,200
14,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$340.00
USD
Quantity
Unit Price
800
$0.425
1,600
$0.42
3,200
$0.415
4,000+
$0.41
Product Variant Information section