text.skipToContent text.skipToNavigation

Manufacturer Part #

B82721A2202N1

Common Mode Chokes Dual 1000uH 100kHz 2A 0.08Ohm DCR Thru-Hole Automotive Box

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82721A2202N1 - Technical Attributes
Attributes Table
Inductance: 1mH
Configuration: Dual
Rated Current: 2A
Rated Voltage: 250V
Tolerance (%): ±30%
DC Resistance-Max: 80mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -25°C to +40°C
Dimension: H  12.6mm x L  17.9mm x W  17.3mm
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$828.00
USD
Quantity
Unit Price
600
$1.38
1,200+
$1.36
Product Variant Information section