text.skipToContent text.skipToNavigation

Manufacturer Part #

CPFC85NP-WH07

CPFC Series 1 kOhm 4 A 20 mOhm Surface Mount Common Mode Choke

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Sumida CPFC85NP-WH07 - Technical Attributes
Attributes Table
Impedance: 1kΩ
Rated Current: 4A
DC Resistance-Max: 20mΩ
Dimension: H  5.5mm x L  9.3mm x W  7.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Unit Price
1,000+
$1.08
Product Variant Information section