text.skipToContent text.skipToNavigation

Manufacturer Part #

P0527NLT

Common Mode Chokes / Filters SMD CommonMode Choke 530uH .015Ohms

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Pulse Electronics P0527NLT - Technical Attributes
Attributes Table
Inductance: 0.53mH
Configuration: Dual
Rated Current: 7.2A
DC Resistance-Max: 15mΩ
Operating Temp Range: -40°C to +120°C
Dimension: H  10.04mm x L  28.19mm x W  25.4mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$233.00
USD
Quantity
Unit Price
100
$2.33
200
$2.31
300
$2.29
500+
$2.26
Product Variant Information section