text.skipToContent text.skipToNavigation

Manufacturer Part #

PLT5BPH2014R4SNL

mmon Mode Chokes Dual 200Ohm 10MHz 4.4A 0.0091Ohm DCR SMD Automotive T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Murata PLT5BPH2014R4SNL - Technical Attributes
Attributes Table
Configuration: Dual
Impedance: 200Ω
Rated Current: 2.4A
Rated Voltage: 80V
DC Resistance-Max: 9.1mΩ
Operating Temp Range: -55°C to +150°C
Dimension: H  5mm x L  5mm x W  5mm
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
1,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$342.00
USD
Quantity
Unit Price
300
$1.14
900
$1.13
1,500+
$1.11
Product Variant Information section