Manufacturer Part #
6-1609969-2
KEH 30A 2S SP DELTA BS 520 VAC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:DIN Rail Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 6-1609969-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 6-1609969-2 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Rated Current: | 30A |
| Rated Voltage: | 520V |
| Operating Temp Range: | -25°C to +85°C |
| Type: | Power Line |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$218.41
2
$215.23
3
$213.39
4
$212.09
5+
$208.01
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
DIN Rail Mount