text.skipToContent text.skipToNavigation

Manufacturer Part #

LQM18NNR56K00D

LQM Series 0603 560 nH ±10 % Tol. 35 mA SMT High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQM18NNR56K00D - Technical Attributes
Attributes Table
Inductance-Nom: 560nH
Tolerance (%): ±10%
Rated Current-Max: 35mA
DC Resistance: 1.55Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$261.60
USD
Quantity
Unit Price
4,000
$0.0654
8,000
$0.0643
12,000
$0.0637
16,000
$0.0632
20,000+
$0.0618
Product Variant Information section