text.skipToContent text.skipToNavigation

Manufacturer Part #

12LRS104C

1200LRS Series 100 uH 1.4 A 200 mOhm Through Hole Radial Lead Shielded Inductor

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions 12LRS104C - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 1.4A
Tolerance (%): ±15%
Shielding: Yes
DC Resistance: 200mΩ
Test Frequency: 10kHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 4
Dimension: L  8.5mm x D  10.5mm
Moisture Sensitivity Level: 1
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$152.50
USD
Quantity
Unit Price
250
$0.61
500
$0.60
1,000
$0.59
3,750+
$0.57
Product Variant Information section