Manufacturer Part #
AIAP-03-392K
AIAP-03 Series 3900 µH 430 mA 2.75 Ω Axial UL Heat Shrink Tubing Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:64 per Tray Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon AIAP-03-392K - Technical Attributes
Attributes Table
| Inductance-Nom: | 3.9mH |
| Rated Current-Max: | 430mA |
| Tolerance (%): | ±10% |
| DC Resistance: | 2.75Ω |
| Core Material: | Ferrite |
| Test Frequency: | 1kHz |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -40°C to +105°C |
| No of Terminals: | 2 |
| Dimension: | L 22.9mm x D 11.4mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
25
$0.78
75
$0.76
200
$0.74
400
$0.73
1,250+
$0.70
Product Variant Information section
Available Packaging
Package Qty:
64 per Tray
Package Style:
AXIAL
Mounting Method:
Through Hole