text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-0704S-220M-T

Fixed Inductors 22uH 20%

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASPI-0704S-220M-T - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 1.23A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 110mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  7.5mm x W  7.5mm x H  4.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$505.00
USD
Quantity
Unit Price
1,000
$0.505
2,000
$0.50
3,000
$0.495
4,000+
$0.49
Product Variant Information section