Manufacturer Part #
CME375-7
CME Series 70.3 mH ±10 % Tolerance 1.38 A Through Hole Common Mode Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:84 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Triad Magnetics CME375-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Triad Magnetics CME375-7 - Technical Attributes
Attributes Table
| Inductance-Nom: | 70.3mH |
| Rated Current-Max: | 1.38A |
| Tolerance (%): | ±10% |
| DC Resistance: | 0.785Ω |
| No of Terminals: | 4 |
| Dimension: | L 38.1mm x W 32.004mm x H 29.972mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
84
$5.99
168
$6.04
252
$6.02
336+
$5.99
Product Variant Information section
Available Packaging
Package Qty:
84 per Box