Manufacturer Part #
CME375-8
CME Series 111.6 mH ±10 % Tolerance 1.1 A Through Hole Common Mode Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:126 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Triad Magnetics CME375-8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Triad Magnetics CME375-8 - Technical Attributes
Attributes Table
| Inductance-Nom: | 111.6mH |
| Rated Current-Max: | 1.1A |
| Tolerance (%): | ±10% |
| DC Resistance: | 1.24Ω |
| No of Terminals: | 4 |
| Dimension: | L 38.1mm x W 32.004mm x H 29.972mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
126
$6.05
252+
$5.99
Product Variant Information section
Available Packaging
Package Qty:
126 per Box