text.skipToContent text.skipToNavigation

Manufacturer Part #

IHB5EB561K

IHB Series 560 uH 9 A Radial Through Hole High Current Filter Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Vishay IHB5EB561K - Technical Attributes
Attributes Table
Inductance-Nom: 560µH
Rated Current-Max: 9A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.105Ω
Test Frequency: 1kHz
Operating Temp Range: -55°C to +130°C
No of Terminals: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
16
Multiple Of:
16
Total
$270.08
USD
Quantity
Unit Price
1
$17.30
4
$17.09
15
$16.88
40
$16.73
100+
$16.48
Product Variant Information section