text.skipToContent text.skipToNavigation

Manufacturer Part #

IHD3EB271L

IHD Series 270 uH 1.6 A 15 % High Current Axial Leaded Filter Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHD3EB271L - Technical Attributes
Attributes Table
Inductance-Nom: 270µH
Rated Current-Max: 1.6A
Tolerance (%): ±15%
DC Resistance: 0.226Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
190
Multiple Of:
190
Total
$376.20
USD
Quantity
Unit Price
190
$1.98
380
$1.97
570
$1.96
760
$1.95
950+
$1.93
Product Variant Information section