text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP1616ABER2R2M11

IHLP Series 1616 2.2 uH 20% 2.75A Shielded Low Profile High Current SMT Inductor

Product Specification Section
Vishay IHLP1616ABER2R2M11 - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 2.75A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 79.4mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,120.00
USD
Quantity
Unit Price
4,000+
$0.28