Manufacturer Part #
IHLP1616ABER2R2M11
IHLP Series 1616 2.2 uH 20% 2.75A Shielded Low Profile High Current SMT Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1838 | ||||||||||
Product Specification Section
Vishay IHLP1616ABER2R2M11 - Technical Attributes
Attributes Table
| Inductance-Nom: | 2.2µH |
| Rated Current-Max: | 2.75A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 79.4mΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
24
USA:
24
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.89
15
$0.79
100
$0.725
400
$0.675
2,000+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount