text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP3232DZER4R7M11

IHLP Series 3232 4.7 uH 20% 8 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Vishay IHLP3232DZER4R7M11 - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 8A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 21.1mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$200.00
USD
Quantity
Unit Price
500
$0.40
1,000
$0.395
1,500
$0.39
2,500+
$0.38
Product Variant Information section