text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP5050FDER6R8M01

IHLP Series 5050 6.8 uH 20% 11.5A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Vishay IHLP5050FDER6R8M01 - Technical Attributes
Attributes Table
Inductance-Nom: 6.8µH
Rated Current-Max: 11.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 13.1mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,750
USA:
1,750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$198.75
USD
Quantity
Unit Price
250
$0.795
500
$0.78
750
$0.775
1,000
$0.765
1,250+
$0.75
Product Variant Information section