text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP6767GZERR82M01

IHLP-6767GZ-01 .82 20% ER E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP6767GZERR82M01 - Technical Attributes
Attributes Table
Inductance-Nom: 0.82µH
Rated Current-Max: 50A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 1.17mΩ
Dimension: L  17.5mm x W  17.5mm x H  7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$324.00
USD
Quantity
Unit Price
200
$1.62
400
$1.60
600
$1.59
1,000+
$1.57
Product Variant Information section