Manufacturer Part #
NPIM74C1R5MTRF
NPIM_C Series 1.5 uH ±20 % Tolerance 9 A Shielded SMT Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NPIM74C1R5MTRF - Product Specification
NIC Components NPIM74C1R5MTRF - Technical Attributes
Attributes Table
| Inductance-Nom: | 1.5µH |
| Rated Current-Max: | 9A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 15mΩ |
| Dimension: | L 6.95mm x W 6.6mm x H 2.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.60
2,000
$0.59
3,000+
$0.58
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount