text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS64D150MTRF

NPIS_D Series 15 uH ±20 % Tolerance 1.6 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPIS64D150MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 15µH
Rated Current-Max: 1.6A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.057Ω
Test Frequency: 1kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  6.7mm x W  6.7mm x H  3.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$265.00
USD
Quantity
Unit Price
1,000
$0.265
2,000
$0.26
4,000
$0.255
5,000+
$0.25
Product Variant Information section