Manufacturer Part #
TFM201610ALMA2R2MTAA
TFM-ALMA Series 0806 2.2 uH ±20% Tol. 2.1A Shielded Surface Mount Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel | ||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
TDK TFM201610ALMA2R2MTAA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK TFM201610ALMA2R2MTAA - Technical Attributes
Attributes Table
| Inductance-Nom: | 2.2µH |
| Rated Current-Max: | 2.1A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 152MΩ |
| Core Material: | Metal |
| Test Frequency: | 1MHz |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Case Size: | 0806 (2016 Metric) |
| No of Terminals: | 2 |
| Dimension: | L 2mm x W 1.6mm x H 1mm |
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.255
6,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel