text.skipToContent text.skipToNavigation

Manufacturer Part #

1537-90J

Fixed Inductors 200 UH 5%

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan 1537-90J - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 200µH
Rated Current-Max: 120mA
Tolerance (%): ±5%
DC Resistance-Max: 7.1Ω
Self Resonance Frequency: 6.5MHz
Core Material: Iron
Test Frequency: 0.79MHz
Operating Temp Range: -55°C to +105°C
No of Terminals: 2
Dimension: L  9.53mm x D  3.96mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,440.00
USD
Quantity
Unit Price
500+
$2.88
Product Variant Information section