text.skipToContent text.skipToNavigation

Manufacturer Part #

1840-13K

1840 Series 1.8 uH ±10 % Tolerance 610 mA Axial Molded Unshielded RF Coil

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delevan 1840-13K - Technical Attributes
Attributes Table
Inductance-Nom: 1.8µH
Rated Current-Max: 610mA
Tolerance (%): ±10%
DC Resistance-Max: 0.74Ω
Self Resonance Frequency: 150MHz
Dimension: L  11.1mm x D  4.75mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,490.00
USD
Quantity
Unit Price
1,000+
$2.49
Product Variant Information section