text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP03TNR12J02D

LQP Series 120NH 40MA 12 OHM SMD Fixed Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQP03TNR12J02D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 120nH
Rated Current-Max: 80mA
Tolerance (%): ±5%
DC Resistance-Max: 12Ω
Self Resonance Frequency: 1.1GHz
Core Material: Non-Magnetic
Test Frequency: 300MHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
135,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$199.50
USD
Quantity
Unit Price
15,000
$0.0133
30,000
$0.0131
45,000
$0.013
60,000
$0.0129
75,000+
$0.0127