text.skipToContent text.skipToNavigation

Manufacturer Part #

B82422A1562K100

SIMID Series 5.6 uH 140 mA 2.6 Ohm DCR SMT Wirewound Ferrite Core Inductor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82422A1562K100 - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 5.6µH
Rated Current-Max: 140mA
Tolerance (%): ±10%
DC Resistance: 2.6Ω
Self Resonance Frequency: 100MHz
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Dimension: H  2.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
6000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,116.00
USD
Quantity
Unit Price
2,000
$0.19
4,000
$0.187
6,000
$0.186
8,000
$0.185
10,000+
$0.182
Product Variant Information section