text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW18AN4N3D00D

Fixed Inductors 4.3 NH +-.5NH

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Murata LQW18AN4N3D00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 4.3nH
Rated Current-Max: 850mA
Tolerance (nH): ±0.5nH
DC Resistance: 59mΩ
Self Resonance Frequency: 6GHz
Core Material: Non-Magnetic
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Dimension: L  1.6mm x W  0.8mm x H  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
124,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$184.00
USD
Quantity
Unit Price
4,000
$0.046
8,000
$0.0452
12,000
$0.0448
16,000
$0.0445
20,000+
$0.0435
Product Variant Information section