text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW020180K6FKED

CRCW Series 0201 0.05 W 80.6 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Vishay CRCW020180K6FKED - Technical Attributes
Attributes Table
Resistance: 80.6kΩ
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 30V
Operating Temp Range: -55°C to +155°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.28mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$238.00
USD
Quantity
Unit Price
10,000
$0.0238
20,000
$0.0234
30,000
$0.0232
40,000
$0.023
50,000+
$0.0226
Product Variant Information section