text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW060318R0JNEC

CRCW Series 0603 0.1 W 18 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW060318R0JNEC - Technical Attributes
Attributes Table
Resistance: 18Ω
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$44.00
USD
Quantity
Unit Price
20,000
$0.0022
60,000
$0.0021
100,000
$0.0021
400,000
$0.002
600,000+
$0.002
Product Variant Information section