text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0603511RFKTA

CRCW Series 0603 511 Ohm ±1 % 0.1 W ±100 ppm/K Surface Mount Thick Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW0603511RFKTA - Technical Attributes
Attributes Table
Resistance: 511Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$62.50
USD
Quantity
Unit Price
5,000
$0.0125
15,000
$0.0122
25,000
$0.012
75,000
$0.0118
125,000+
$0.0115
Product Variant Information section