text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW08052R70JNEA

CRCW Series 0805 0.125 W 2.7 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW08052R70JNEA - Technical Attributes
Attributes Table
Resistance: 2.7Ω
Rated Power: 0.125W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$90.00
USD
Quantity
Unit Price
5,000
$0.0037
20,000
$0.0036
75,000
$0.0034
125,000
$0.0034
250,000+
$0.0032
Product Variant Information section