text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW1206100RJNEAHP

CRCW Series 1206 0.75 W 100 Ohm ±5% ±200 ppm/K Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Vishay CRCW1206100RJNEAHP - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$205.00
USD
Quantity
Unit Price
5,000
$0.041
10,000
$0.0403
15,000
$0.0399
20,000
$0.0396
25,000+
$0.0388
Product Variant Information section