text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW120610K0FKEA

CRCW Series 1206 0.25 W 10 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
Vishay CRCW120610K0FKEA - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Mounting Method: Surface Mount
Features & Applications
The Vishay name has meant excellence in passive components for many decades. Vishay products include a broad line of resistors, resistor and resistor/capacitor networks, resistor arrays, inductors, magnetics, connectors, thermistors, crystal oscillators, and panel displays. Products include both commercial and military grade devices, and an extensive offering of both surface-mount and leaded configurations.

Vishay’s CRCW thick-film resistor series provides resistance from 10 Ohms to 10 million Ohms, with tolerances of ±1% and ±5%, and TCRs of ±100, ±200, ±300, ±400, and ±600 ppm/K for current-sensing and shunt applications in dc/dc converters, power supplies, motor circuits, computers, and cell phones. The 0.1-W version is available in an 0603 case size, the 0.125-W-rated part in an 0805, and an 0.25-W version in a standard 1206.

The RoHS-compliant resistor offers Pb-free solder contacts on a nickel barrier layer with pure tin plating providing compatibility with both lead (Pb)-free and lead-containing soldering processes. The operating temperature range is –55° to 155°C.

FEATURES

  • High volume product suitable for commercial and special applications
  • Excellent stability (?R/R = 1 % for 1000 h at 70 °C)
  • Compliant with RoHS directive 2002/95/EC (issue 2004)
  • Lead (Pb)-free solder contacts on Ni barrier layer
  • Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
  • Metal glaze on high quality ceramic
  • Protective overglaze
Pricing Section
Global Stock:
6,955,000
USA:
6,955,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.50
USD
Quantity
Unit Price
5,000
$0.0061
15,000
$0.0059
50,000
$0.0058
100,000
$0.0057
200,000+
$0.0055
Product Variant Information section