text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW1206120KFKEA

CRCW Series 1206 0.25 W 120 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Vishay CRCW1206120KFKEA - Technical Attributes
Attributes Table
Resistance: 120kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.50
USD
Quantity
Unit Price
5,000
$0.0047
20,000
$0.0045
50,000
$0.0044
125,000
$0.0042
200,000+
$0.004
Product Variant Information section