text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW1206130KJNEA

CRCW Series 1206 0.25 W 130 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW1206130KJNEA - Technical Attributes
Attributes Table
Resistance: 130kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$135.00
USD
Quantity
Unit Price
5,000
$0.0056
20,000
$0.0054
50,000
$0.0053
125,000
$0.0052
200,000+
$0.005
Product Variant Information section