text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW120673K2FKEAHP

CRCW Series 1206 0.75 W 73.2 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW120673K2FKEAHP - Technical Attributes
Attributes Table
Resistance: 73.2kΩ
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$234.50
USD
Quantity
Unit Price
5,000
$0.0469
10,000
$0.0461
15,000
$0.0456
20,000
$0.0453
25,000+
$0.0443
Product Variant Information section